Honeywell 24-9518B/07 CoreShield Cut-Proof Glove Size 7 EN388:2016 Certified

Order Code:

04-3744

Brand: Honeywell MPN: 24-9518B/07 EAN-13: 3603835667027
  • Quickly find another product in this range by Size:

    6 7 10
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Honeywell manufactures cut-proof gloves, model 24-9518B/07, designed to offer enhanced protection in the workplace. These safety gloves are sized at 7 and comply with EN 388:2016 standards. Ideal for industries requiring cut resistance, they provide reliable protection for hands during work.
Size 7
Colour Black
Type Cut-proof glove
Standards EN 388:2016

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot