Honeywell 24-9518B/06 CoreShield Cut-Proof Glove Size 6 EN 388:2016

MPN
24-9518B/06
Brand
Honeywell
EAN-13
3603835667034
Order Code
04-3743
Country of Origin
China

Discontinued


Honeywell 24-9518B/06 cut-proof gloves are designed to provide superior protection with an EN 388:2016 rating, ideal for preventing cuts in various work environments. These gloves are perfect for handling sharp tools or materials, ensuring safety for industrial and construction workers. The size 6 gloves offer a snug and secure fit, promoting dexterity while maintaining high levels of safety.
Size 6
Colour Black
Type Cut-proof glove
Standards EN 388:2016

Trustpilot