Honeywell 2232255-7 PerfectPoly Gloves PU White Size 7 EN 388 CAT I

Image Representative of Range

Honeywell 2232255-7 PerfectPoly Gloves PU White Size 7 EN 388 CAT I

MPN
2232255-7
Brand
Honeywell
EAN-13
2050000318702
Order Code
12-0942
Country of Origin
South Korea
View Full Product Range (9)

Discontinued


Honeywell manufactures the GANTS BLANCS PERFECTPOLY 2232255-7 protective gloves, designed for safety and workplace use. Made from polyamide, these size 7 gloves offer flexibility and comfort for light mechanical tasks. Ideal for general handling and precision applications, they comply with EN 388 CAT I standards.
Size 7, S
Colour White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT I
Standards EN 388

Trustpilot