Honeywell 1006193 Pulsafe V-Maxx Indirect Vent Goggles Clear Lens

MPN
1006193
Brand
Pulsafe
EAN-13
7312550061930
Order Code
63-8794
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

These goggles from Pulsafe have a sporty style for increased wearer acceptance, plus 180° field of vision for distortion free peripheral vision. Designed to fit a wide variety of workers and can be worn over prescription eyewear and with half-mask respirators. The strap attachment system provides easier use with hard hats.

Passes impact grade B for medium energy and also meets certification for molten metal. Can be used for protection against fogging, liquids and large dust particles.


  • Elastic headband
  • Rotating strap attachments
  • Shade lens colour: clear
  • Lens coating: FogBan
  • Shade lens material: PC
  • Headband clip: elastic
  • Body: indirect ventilation
  • EC Category PPE: 2
  • EC Certificate Number: EC927
  • Manufacturer's part 1006193
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Clear
Material Plastic
Body indirect ventilation
Colour Red
Lens Material Polycarbonate
Rotating strap attachments
Standards PPE 2, EC927

Reviews

Be the first to submit a review

Trustpilot