HOMEPILOT Smart Living Wall switch 625016

HOMEPILOT Brand: HOMEPILOT
The collection includes wireless wall switch surface-mounts manufactured by Homepilot, designed for easy installation and use.
Description Image Product Buy Pricing (Ex VAT) Colour Screen size diagonal (inches) Type Data exchange Data transfer (Smart Home) Depth Dim Energy efficiency rating Frequency Height Hub Max. Range Mounting Type Operating Voltage Power supply (LOV) Transfer Standard (Smart Home) Used at Width
HOMEPILOT 12501001 Wireless Wall Switch Surface-Mount 1 piece
HOMEPILOT 12501001 Wireless Wall Switch Surface-Mount 1 piece
Extended range
Order code: 09-3942
MPN: 12501001

Available to back order
1+ £63.75
Price per unit Ex VAT
White 1.0in Wall switch Bidirectional (bi) Wireless 12mm (W x H x D) 50 x 50 x 12 mm n.rel. 434.5 MHz 50mm Not required, optional for remote access 100m Surface-mount 3V battery-powered Manufacturer-specific Indoors 50mm
HOMEPILOT 12501006 Wireless Wall Switch Surface-Mount 1 piece
HOMEPILOT 12501006 Wireless Wall Switch Surface-Mount 1 piece
Standard range
Order code: 09-3943
MPN: 12501006

Despatched within 4 working days - 1 in stock
1+ £70.81
Price per unit Ex VAT
Wall switch Bidirectional (bi) Wireless 12mm (W x H x D) 50 x 50 x 12 mm n.rel. 434.5 MHz 50mm Not required, optional for remote access 100m Surface-mount 3V battery-powered Manufacturer-specific Indoors 50mm

Trustpilot