HOMEPILOT 12501006 Wireless Wall Switch Surface-Mount 1 piece

MPN
12501006
Brand
HOMEPILOT
EAN-13
4031909025531
Order Code
09-3943
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Homematic IP HOMEPILOT 12501006 wall switch is a wireless, surface-mount device designed for easy installation. It offers reliable remote control operation, making it ideal for enhancing smart home systems. Commonly used to control lighting and other appliances, it integrates seamlessly with existing smart home setups.
Type Wall switch
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
Max. Range 100m
Mounting Type Surface-mount
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot