HOMEPILOT 12501001 Wireless Wall Switch Surface-Mount 1 piece

MPN
12501001
Brand
HOMEPILOT
EAN-13
4031909025524
Order Code
09-3942
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufacturer Renkforce offers the HOMEPILOT 12501001 wall switch, designed for surface-mount installation. This wireless switch provides convenient control for a variety of home automation applications. Ideal for enhancing smart home systems, it supports effortless management of connected devices.
Type Wall switch
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 12mm
Dim (W x H x D) 50 x 50 x 12 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 50mm
Hub Not required, optional for remote access
Max. Range 100m
Mounting Type Surface-mount
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Width 50mm

Reviews

Be the first to submit a review

Trustpilot