Christmas Opening Hours and Delivery Dates here

HOMEPILOT 11271001 ADDZ LED Bulb E27 16M Colours Zigbee Smart Control

Order Code:

09-3935

Brand: HOMEPILOT MPN: 11271001 EAN-13: 4031909025616
Qty Unit Price (Ex VAT)
1+ £26.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HOMEPILOT 11271001 LED light bulb is an energy-efficient lighting solution offered by HOMEPILOT. With a rating of EEC: F, this wireless LED bulb is ideal for smart home integration. It's typically used in residential settings to provide adjustable and convenient lighting control.
Type LED light bulb
Cloud integration Alexa (separate hub required)
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Frequency 2.4 GHz
Hub Not required, optional for remote access
Operating Voltage 230V
Screen size diagonal (inches) 1.0in
Series HOMEPILOT
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot