Christmas Opening Hours and Delivery Dates here

HOMEPILOT 11141001 Wireless LED Bulb E14 16M Colours Zigbee Certified

Order Code:

09-3934

Brand: HOMEPILOT MPN: 11141001 EAN-13: 4031909025593

Discontinued


The manufacturer of the HOMEPILOT 11141001 LED light bulb is not specified. This wireless LED light bulb, rated at energy efficiency class F, provides versatile lighting solutions with easy installation and remote control capabilities. Ideal for residential or commercial settings, the bulb offers efficient illumination for any space.
Type LED light bulb
Cloud integration Alexa (separate hub required)
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Frequency 2.4 GHz
Hub Not required, optional for remote access
Operating Voltage 230V
Screen size diagonal (inches) 1.0in
Series HOMEPILOT
Used at Indoors

Trustpilot