HOMEPILOT 11271001 ADDZ LED Bulb E27 16M Colours Zigbee Smart Control

MPN
11271001
Brand
HOMEPILOT
EAN-13
4031909025616
Order Code
09-3935
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £26.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The HOMEPILOT 11271001 LED light bulb is an energy-efficient lighting solution offered by HOMEPILOT. With a rating of EEC: F, this wireless LED bulb is ideal for smart home integration. It's typically used in residential settings to provide adjustable and convenient lighting control.
Type LED light bulb
Cloud integration Alexa (separate hub required)
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Frequency 2.4 GHz
Hub Not required, optional for remote access
Operating Voltage 230V
Screen size diagonal (inches) 1.0in
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot