Christmas Opening Hours and Delivery Dates here

HOMEPILOT 11941002 2-Channel Wireless Actuator Flush Mount 1 piece

Order Code:

09-3939

Brand: HOMEPILOT MPN: 11941002 EAN-13: 4031909025715
Qty Unit Price (Ex VAT)
1+ £93.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Rauo HMPEPILOT 11941002 Actuator is a wireless device designed for flush mount installation, featuring two channels for versatile control. It allows for seamless integration with smart home systems, providing efficient managing of lighting or heating applications. Ideal for residential or commercial use, this actuator ensures streamlined operations and user-friendly access.
Type Actuator
(Ø) 48mm
Channels 2
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dim (Ø x H) 48 mm x 20 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 20mm
Hub Not required, optional for remote access
IP Rating IP00
Max. Range 100m
Max. switching capacity 1500W
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series HOMEPILOT
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot