HOMEPILOT 11941001 1-channel Wireless Actuator Flush Mount 1 piece

Order Code:

09-3938

Brand: HOMEPILOT MPN: 11941001 EAN-13: 4031909025722

Discontinued


Rademacher's HOMEPILOT 11941001 is a single-channel wireless actuator designed for flush mounting. With reliable performance, it provides efficient control of home automation systems. Ideal for smart home applications, it seamlessly integrates with existing setups to manage electrical devices.
Type Actuator
(Ø) 48mm
Channels 1
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dim (Ø x H) 48 mm x 20 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 20mm
Hub Not required, optional for remote access
IP Rating IP00
Max. Range 100m
Max. switching capacity 3600W
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Series HOMEPILOT
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors

Trustpilot