HOMEPILOT 11941002 2-Channel Wireless Actuator Flush Mount 1 piece

MPN
11941002
Brand
HOMEPILOT
EAN-13
4031909025715
Order Code
09-3939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £93.45 £79.43
10+ £77.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rauo HMPEPILOT 11941002 Actuator is a wireless device designed for flush mount installation, featuring two channels for versatile control. It allows for seamless integration with smart home systems, providing efficient managing of lighting or heating applications. Ideal for residential or commercial use, this actuator ensures streamlined operations and user-friendly access.
Type Actuator
(Ø) 48mm
Channels 2
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Dim (Ø x H) 48 mm x 20 mm
Energy efficiency rating n.rel.
Frequency 434.5 MHz
Height 20mm
Hub Not required, optional for remote access
IP Rating IP00
Max. Range 100m
Max. switching capacity 1500W
Mounting Type Flush mount
Operating Voltage 230V
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot