Holzmann WSR20PRO Garden Hose Reel 9.5mm 20m Red/Grey 1Piece

MPN
WSR20PRO
EAN-13
9120058376122
Order Code
09-3774
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Holzmann Maschinen offers the WSR20PRO garden hose reel, a durable and practical tool for watering tasks. This garden hose reel features a 9.5 mm diameter and 20 m length, making it suitable for a variety of garden sizes. Typically used for efficiently managing and deploying hoses, it ensures convenient irrigation and storage.
Type Garden hose reel
Length 20m
Diameter 9.5mm
Colour Red, Grey
Material (details) Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot