Holzmann TISA160 H110200002 Inverter Welder 10-160A Incl Access

MPN
H110200002
EAN-13
9120039904702
Order Code
09-3662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £287.96 £244.77
10+ £238.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/09/2026

The Holzmann Maschinen TISA160 Inverter welder features an adjustable current range of 10 to 160 amperes. This welding equipment, compact and efficient, is ideal for both professional and DIY applications. It includes essential accessories for ease of operation and versatility.
Type Inverter Welder
Voltage 230V
Output Current 10-160A
Dim (L x W x H) 130 x 290 x 240 mm
Feature incl. accessories
Height 240mm
Idle voltage 80V
Length 130mm
Weight 6kg
Welding current (max.) 160A
Welding current (min.) 10A
Welding current (range) 10 - 160 A
Width 290mm

Reviews

Be the first to submit a review

Trustpilot