Holzmann SM100_230V Dull Polisher 230V, 100-115mm, Versatile Use

MPN
SM100_230V
EAN-13
9120058371752
Order Code
12-0923
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £130.36 £110.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Holzmann Machine dull polisher SM100_230V operates at 230 V and is suitable for polishing surfaces with a working range of 100 - 115 mm and 50 - 100 mm. This tool is designed for effective surface finishing in both industrial and DIY settings. Typically used for buffing and smoothing, it helps achieve a flawless finish on various materials.
Type Dull polisher
Idle speed 700 - 3000 U/min
Idle speed (details) 700-3000 rpm U/min
Roller diameter 100 - 115mm
Roller Width 50 - 100mm
Weight 3.8kg

Reviews

Be the first to submit a review

Trustpilot