Holzmann Owh3.0 Hydraulic Car Jack 3000 Kg 155-565Mm Red Steel

MPN
OWH3.0
EAN-13
9120132140274
Order Code
16-5255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £277.13 £235.56
10+ £229.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/11/2026

Holzmann Maschinen 3473852, OWH3.0 Hydraulic Car Jack, is a robust lifting device engineered to support loads of up to 3000 kilograms. Constructed from durable red steel, this jack offers a working height range from 155 mm to 565 mm, catering to a variety of vehicle lifting requirements while ensuring stability and reliability. It is particularly suited for automotive repair shops, garages, and industrial maintenance settings where precise lifting and consistent performance are critical. The design facilitates safe elevation of vehicles, allowing for maintenance tasks such as tyre changes, undercarriage inspections, and brake servicing. This hydraulic jack exemplifies practical utility in environments that demand high load capacity and operational efficiency.
Type Hydraulic Car Jack
Load Capacity 3tonne
Content 1
Operating height (max.) 565mm
Product Type Hydraulic Car JacK
Weight 37.2kg
Working Height (min.) 155mm

Reviews

Be the first to submit a review

Trustpilot