Holzmann NTS200FLEX_230V Sharpener 120W Efficient Precision Tool

MPN
NTS200FLEX_230V
EAN-13
9120058377877
Order Code
09-3692
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Holzmann Maschinen manufactures the NTS200FLEX_230V sharpener with a power of 120 watts. This sharpener is designed for precision sharpening and flexibility in various sharpening tasks. It is typically used for maintaining the edges of tools like knives, scissors, and chisels.
Type Sharpener
Voltage 230V
Power Output 120W
Weight 8.7kg

Reviews

Be the first to submit a review

Trustpilot