Holzmann Maschinen S3IN1 Wheeled trestle height-adjustable 136kg 1pcs

MPN
S3IN1
EAN-13
9120132140625
Order Code
16-5256
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 28/07/2026

Holzmann Maschinen S3IN1, is a wheeled trestle that is height-adjustable and designed to support up to 136 kg. Its practical design makes it a versatile addition to workshops, allowing for easy manipulation and transportation of materials. Engineered with durability in mind, this trestle is suitable for various applications, including woodworking and metalworking projects, where stable support is crucial. With part number 3473853, the S3IN1 model offers reliable performance, making it an essential tool for professionals seeking a robust and adjustable work platform.
Type Trestle
Load Capacity 136kg
Height 1150mm
Height (min.) 660mm
Trestle Features height-adjustable
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot