Holzmann Machine WSR30M Garden Hose Reel Red/Grey 12.7mm 30m

MPN
WSR30M
EAN-13
9120039909066
Order Code
09-3775
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £108.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/06/2026

The Holzmann Maschinen WSR30M garden hose reel features a 12.7 mm diameter and extends up to 30 meters. It is designed for efficient water distribution and storage in residential gardens. This durable hose in red and grey is ideal for watering plants and outdoor cleaning tasks.
Type Garden hose reel
Length 30m
Diameter 12.7mm
Colour Red, Grey
Hose connection Hose connector
Material (details) Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot