Holzmann Machine ST915F Welding Table Sturdy Single Piece Design

MPN
ST915F
EAN-13
9120058378034
Order Code
09-3735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £147.57 £125.43
10+ £122.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 12/10/2026

The Holzmann Maschinen ST915F welding table is a sturdy and versatile work surface. It is designed to accommodate various welding accessories for precision tasks. This table is ideal for professionals needing a reliable and durable setup for metalworking projects.
Type Welding table
Depth 460mm
Dim (W x H x D) 915 x 890 x 460 mm
Height 890mm
Width 915mm

Reviews

Be the first to submit a review

Trustpilot