Holzmann Machine RWH300 Floor Jack 3t 133-467mm Aluminium/Steel

MPN
RWH300
EAN-13
9120058378690
Order Code
09-3708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £167.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Holzmann Maschinen RWH300 is a robust floor jack with a lifting capacity of 3 tonnes. It features a working height range of 133 to 467 mm, making it versatile for various lifting tasks. Ideal for garages and workshops, it ensures safe and efficient vehicle maintenance.
Type Floor Jack
Load Capacity 3tonne
Colour Red, Silver
Dimensions (L x W x H) 680 x 335 x 163 mm
Height 163mm
Length 680mm
Operating height (max.) 467mm
Weight 31.5kg
Width 335mm
Working Height (min.) 133mm

Reviews

Be the first to submit a review

Trustpilot