Holzmann Machine H011200004 ABS2480 Extractor 300L 1100W 230V

MPN
H011200004
EAN-13
9120039901930
Order Code
12-0874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £333.31 £283.31
10+ £275.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Holzmann Machine H011200004 ABS2480_230V extractor is a robust sawdust extractor system with a 300-litre capacity and 1100-watt power. It is ideal for efficiently removing sawdust in workshops and carpentry operations. This extractor helps maintain a clean workspace and improve air quality.
Type Extractor
Voltage 230V
Power 1100W
Air flow rate 2480m³/h
Collector 300l
Height 2400mm
Hose connector 100mm
Weight 44kg

Reviews

Be the first to submit a review

Trustpilot