Holzmann Machine H011200001 ABS1080_400V Extractor 100L 750W

MPN
H011200001
EAN-13
9120039900261
Order Code
12-0871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £237.08 £201.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The Holzmann Machine H011200001 ABS1080_400V extractor is a sawdust extractor system with a 100-litre capacity and 750-watt power. This product is typically used in woodworking shops to efficiently remove sawdust and maintain a clean workspace. The main attributes include its robust design and effective extraction capability.
Type Extractor
Voltage 400V
Power 750W
Air flow rate 1080m³/h
Collector 100l
Height 1800mm
Hose connector 100mm
Weight 25kg

Reviews

Be the first to submit a review

Trustpilot