Holzmann Machine EKR10M_230V Cable Winder 10m Black 1 Piece

MPN
EKR10M_230V
EAN-13
9120058377747
Order Code
09-3647
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Holzmann Maschinen offers the EKR10M_230V cable winder, featuring a 10-metre black cable. This durable winder is ideal for organising and managing electrical cords in workshops or garages. The compact design ensures ease of use and storage.
Type Cable winder
Socket Type Schuko
Cable Length 10m
Cable Type H05VV-F 3G 1,5mm²
Colour Black
IP Rating IP20
Weight 3.4kg

Reviews

Be the first to submit a review

Trustpilot