Holzmann Machine BT46_230V Belt & Orbit Sander 250W 150mm 1 Piece

MPN
BT46_230V
EAN-13
9120058371585
Order Code
09-3633
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £206.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

Holzmann Maschinen produces the BT46_230V, a belt and orbit sander with a power of 250 W and a sanding surface of 150 mm. It is ideal for smoothening wooden surfaces and precise sanding tasks. This tool is commonly used for woodworking and refurbishment projects.
Type Belt and orbit sander
Voltage 230V
Power Output 250W
Grinding disc Ø 150mm
Weight 18kg

Reviews

Be the first to submit a review

Trustpilot