Holzmann Machine BSB300B8 Band Saw Blade 2240x8x0.4mm 1Pc For HBS300J

MPN
BSB300B8
EAN-13
9120039907246
Order Code
12-0860
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Holzmann Machine BSB300B8 band saw blade measures 2240 x 8 x 0.4 mm and is compatible with the HBS300J 230V model. This durable saw belt is designed for precise cutting tasks, ensuring smooth operation and clean cuts. Ideal for woodworking and metalworking applications, it offers reliable performance in a variety of settings.
Type Band saw blade
Compatible With Holzmann
Dim (L x W x H) 2240 x 8 x 0.4 mm
Height 0.4mm
Length 2240mm
Suitable For HBS300J_230V
Width 8mm

Trustpilot