Holzmann Machine BSB300B10 Band Saw Blade 2240x10x0.4mm for HBS300J

MPN
BSB300B10
EAN-13
9120039907208
Order Code
12-0856
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.20 £20.57
10+ £19.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Holzmann Machine produces the BSB300B10 band saw blade, measuring 2240 x 10 x 0.4 mm, suitable for the HBS300J_230V model. This blade is designed for precision cutting applications in woodworking and metalworking. It is an essential component for ensuring smooth and accurate cuts in varied materials.
Type Band saw blade
Compatible With Holzmann
Dim (L x W x H) 2240 x 10 x 0.4 mm
Height 0.4mm
Length 2240mm
Suitable For HBS300J_230V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot