Holzmann Machine AKM610ECO Folding Machine for 1.0mm Sheets Solid Build

Order Code:

09-3599

Brand: Holzmann Maschinen MPN: AKM610ECO EAN-13: 9120058378348
Qty Unit Price (Ex VAT)
1+ £286.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Holzmann Maschinen AKM610ECO is a high-quality bending machine known for its precision and durability. This bending tool is designed for efficient use in metalworking applications, making it ideal for workshops. With robust construction, the AKM610ECO ensures reliable performance for professionals and DIY enthusiasts alike.
Type Bending tool
Max Width 600mm
Capacity 600mm x 1mm Thick Sheet
Depth 390mm
Dim (W x H x D) 760 x 290 x 390 mm
Height 290mm
Nett Weight 31kg
Strength (max.) 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot