Holzmann M150 Machine Vice Jaw Width 150 mm Max Span Width 150 mm

Image Representative of Range

Holzmann M150 Machine Vice Jaw Width 150 mm Max Span Width 150 mm

MPN
M150
EAN-13
9120039905945
Order Code
12-0909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Holzmann Machine M150 machine vice features a jaw width and maximum span width of 150 mm. This tool provides reliable clamping for precise machining and drilling tasks. It is commonly used in metalworking and woodworking applications.
Type Machine vice
Jaw Width 150mm
Span width (max.) 150mm
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot