Holzmann M120 Machine Vice Jaw Width 120mm Span Max 110mm

Image Representative of Range

Holzmann M120 Machine Vice Jaw Width 120mm Span Max 110mm

MPN
M120
EAN-13
9120039906638
Order Code
12-0908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.90 £30.51
10+ £29.08
50+ £28.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Holzmann Machine manufactures the M120 machine vice, featuring a jaw width of 120 mm and a maximum span width of 110 mm. It is designed for securely holding workpieces during precision machining tasks. This vice is ideal for workshops and educational facilities requiring reliable clamping solutions.
Type Machine vice
Jaw Width 120mm
Span width (max.) 110mm
Weight 6kg

Reviews

Be the first to submit a review

Trustpilot