Holzmann M100 Machine Vice Jaw Width 100mm Span Width 90mm

MPN
M100
EAN-13
9120039906621
Order Code
12-0907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Holzmann Machine is the manufacturer of the M100 machine vice, featuring a jaw width of 100 mm and a maximum span width of 90 mm. This robust tool is ideal for securely holding workpieces during machining operations. Its precision and reliability make it suitable for use in workshops and industrial settings.
Type Machine vice
Jaw Width 100mm
Span width (max.) 90mm
Weight 4.5kg

Reviews

Be the first to submit a review

Trustpilot