Holzmann H110400001 DIPA40 Plasma Cutter 20-40A Robust & Precise

Order Code:

09-3665

Brand: Holzmann Maschinen MPN: H110400001 EAN-13: 9120039904757
Qty Unit Price (Ex VAT)
1+ £570.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Holzmann Maschinen DIPA40 plasma cutter is capable of delivering 20 to 40 amperes of power, specifically designed for precision cutting tasks. This welding equipment is ideal for metalwork applications, allowing users to make smooth and precise cuts on various metals. The product is identified with codes 09120039904757 and H110400001 for easy reference.
Type Plasma cutter
Voltage 230V
Output Current 20-40A
Dim (L x W x H) 520 x 340 x 390 mm
Height 390mm
Length 520mm
Welding current (max.) 40A
Welding current (min.) 20A
Welding current (range) 20 - 40 A
Width 340mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot