Holzmann H040100003 Circular Saw Blade Sharpener 250W 125mm

MPN
H040100003
EAN-13
9120039900377
Order Code
12-0886
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £293.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 11/06/2026

Holzmann Machine manufactures the MTY8-70_230V H040100003 circular saw blade sharpener, featuring a 250 W motor and supporting blades up to 125 mm. This machine is ideal for sharpening circular saw blades, ensuring precision in woodworking and metalworking tasks. It is commonly used in workshops to maintain and prolong the life of saw blades.
Type Circular saw blade sharpener
Grinding disc Ø 125mm
Idle speed 2850 U/min
Operating Voltage 230V
Power 250W
Weight 28kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot