Holzmann H030100005 Leverage Shears HS200 for Metal Plates & Steel

MPN
H030100005
EAN-13
9120039901374
Order Code
12-0884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £109.67 £93.22
10+ £90.42
50+ £90.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/11/2026

Holzmann Machine's HS 200 leverage sheet metal shears are suitable for cutting metal plates, sheets, round, and flat steel. The tool features robust construction and precise cutting capabilities, designed for durability and efficiency. Ideal for workshops and metal fabrication projects, it ensures clean and accurate cuts.
Type HS 200
ESD Safe No
VDE Safe No
Cutting Length 200mm
Material (details) Cast Body
Max. blade diameter 13mm
Misc Attribute HS 200
Suitable For Metal Plates, sheets, round and flat steel
Weight 19kg

Reviews

Be the first to submit a review

Trustpilot