Holzmann H012300001 TAS165 Plunge Saw 54mm Cut Depth 1200W

MPN
H012300001
EAN-13
9120039904979
Order Code
12-0878
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £161.47 £137.25
10+ £133.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Holzmann Machine's TAS165 is a powerful 1200 W immersion hand circular saw with a maximum cutting depth of 54 mm at 90 degrees. This handheld saw is ideal for precise plunge cuts and is commonly used in woodworking and construction. It's a reliable choice for both professional and DIY enthusiasts looking for accuracy and efficiency.
Type Plunge saw
Power 1200W
Blade Diameter 165mm
Bore Ø 20mm
Cutting depth (max.) (45°) 42mm
Cutting depth (max.) (90°) 54mm
Idle speed 5500 U/min
Number of cogs 24
Operating Voltage 230V
Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot