Holzmann H011300014 TS305 Orbit Sander 750W, 305mm, 45° Table Adjust

MPN
H011300014
EAN-13
9120039901206
Order Code
12-0875
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £232.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 01/08/2026

Holzmann Machine offers the TS305_230V H011300014, an orbit sander with a robust 750 W motor and a 305 mm sanding surface. This plate grinder is ideal for smoothing and finishing wooden surfaces with precision. Common applications include furniture making and carpentry projects.
Type Orbit sander
Voltage 230V
Power Output 750W
Grinding disc Ø 305mm
Weight 24kg

Reviews

Be the first to submit a review

Trustpilot