Holzmann DSM200PS_400V Polisher 900W 200mm Powerful Industrial Tool

MPN
DSM200PS_400V
EAN-13
9120058372223
Order Code
12-0866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £211.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 23/11/2026

Holzmann Machine manufactures the DSM200PS_400V polisher, which is a double grinding machine with a 900 W motor and a 200 mm polishing block. It is commonly used for polishing and grinding tasks in workshops and manufacturing settings due to its robust design and reliable performance. This machine allows for versatile applications, including smoothing metal surfaces and sharpening tools.
Type Polisher
Voltage 400V
Power Output 900W
Dim (L x W) 526 mm x 320 mm
Grinding disc Ø 200mm
Grinding disc width 25mm
Idle speed 2950 U/min
Length 526mm
Recess Diameter 16mm
Weight 18.5kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot