Holzmann DSM200_230V H040200004 Twin Wheel Grinder 900W 200mm

MPN
H040200004
EAN-13
9120039900773
Order Code
12-0889
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £199.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 09/07/2026

The Holzmann Machine twin wheel bench grinder DSM200_230V H040200004 features a robust 900 W motor and 200 mm grinding wheels. This double grinding machine, ideal for sharpening and shaping metal, ensures precise grinding with durable performance. It's a versatile tool commonly used in workshops for maintenance and crafting tasks.
Voltage 230V
Type Twin wheel bench grinder
Disc Diameter 200mm
Wattage 900W
Idle speed 2950 U/min
Operating Voltage 230V
Recess Diameter 32mm
Weight 30kg

Reviews

Be the first to submit a review

Trustpilot