Holzmann BT46ECO_230V Belt & Orbit Sander 350W 150mm 1Piece

MPN
BT46ECO_230V
EAN-13
9120058371622
Order Code
09-3634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £113.00 £96.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Holzmann Maschinen manufactures the BT46ECO_230V, a belt and orbit sander with a power of 350 W and a diameter of 150 mm. This versatile tool is ideal for sanding wood, metal, and plastic surfaces with precision and efficiency. The BT46ECO_230V is particularly useful for DIY enthusiasts and professionals in woodworking and construction projects.
Type Belt and orbit sander
Voltage 230V
Power Output 350W
Belt length 914mm
Belt width 100mm
Grinding disc Ø 150mm
Weight 15.5kg

Reviews

Be the first to submit a review

Trustpilot