Holzmann BT203-914_230V Sander Belt/Orbit 550W 20.3cm 1Piece

MPN
BT203-914_230V
EAN-13
9120058376962
Order Code
09-3632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £186.84 £158.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

Holzmann Maschinen manufactures the BT203-914_230V, a belt and orbit sander with 550 W power and a 20.3 cm sanding surface. This tool is ideal for smoothing surfaces and removing material in woodworking and carpentry projects. The versatile sander is perfect for both professional craftsmen and DIY enthusiasts.
Type Belt and orbit sander
Voltage 230V
Power Output 550W
Grinding disc Ø 20.3cm
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot