Holzmann BSB300B15 Band Saw Blade 2240x16x0.5mm For HBS300J_230V

MPN
BSB300B15
EAN-13
9120039907222
Order Code
12-0858
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £27.71 £23.55
10+ £22.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Holzmann Machine band saw blade BSB300B15 measures 2240 x 16 x 0.5 mm and is suitable for the HBS300J_230V model. This high-quality saw belt is designed for efficient and precise cutting applications. It is ideal for use in woodworking and metalworking tasks.
Type Band saw blade
Compatible With Holzmann
Dim (L x W x H) 2240 x 16 x 0.5 mm
Height 0.5mm
Length 2240mm
Suitable For HBS300J_230V
Width 16mm

Reviews

Be the first to submit a review

Trustpilot