Holzmann BS125MNIRO10/14 Band Saw Blade 1435x12.5mm For Metal Wood

MPN
BS125MNIRO10/14
EAN-13
9120039906379
Order Code
12-0855
Country of Origin
Austria
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.57 £25.98
10+ £24.76
50+ £24.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Holzmann Machine BS125MNIRO10/14 band saw blade measures 1435 x 12.5 mm and is sold as a single piece. This durable saw belt is designed for precision cutting in metalworking applications. Ideal for use in workshops, it ensures clean, accurate cuts on a variety of materials.
Type Band saw blade
Dim (L x W) 1435 mm x 12.5 mm
Length 1435mm
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot