Holzmann ABS850DBK_230V Extractor 56L 750W with Adjustable Suction Wheels

MPN
ABS850DBK_230V
EAN-13
9120058378775
Order Code
09-3595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £180.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 19/11/2026

The Holzmann Maschinen ABS850DBK_230V extractor is a powerful 750 W sawdust extractor system with a 56-litre capacity, designed to efficiently collect woodworking debris. It is manufactured by Holzmann Maschinen and is ideal for both professional and hobbyist settings in workshops. This extractor helps maintain a clean working environment by effectively removing airborne sawdust.
Type Extractor
Voltage 230V
Power 750W
Collector 56l
Height 1300mm
Length 1100mm
Weight 20.5kg
Width 500mm

Reviews

Be the first to submit a review

Trustpilot