Holzmann AB1015 Machine Trestle Folding 500kg 1015x675mm 6kg

Order Code:

09-3587

Brand: Holzmann Maschinen MPN: AB1015 EAN-13: 9120058378058

Discontinued


The Holzmann Maschinen AB1015 trestle is a sturdy folding support designed to hold up to 500 kg. Measuring 1015 mm in width and 675 mm in depth, it is lightweight at just 6 kg. This versatile product is ideal for construction sites or workshops requiring reliable and portable support.
Type Trestle
Load Capacity 500kg
Depth 675mm
Dim (W x D) 1015 mm x 675 mm
Height 730mm
Trestle Features folding
Width 1015mm

Trustpilot