Holzmann 10000667 Machine HSS Plane Blade 30x410mm Set of 4

MPN
10000667
EAN-13
9120039903217
Order Code
09-3581
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 27/11/2026

The Holzmann Maschinen HSS plane blade measures 30 mm in length and 410 mm in width. It features a high-speed steel composition ideal for precise and durable wood planing tasks. This set includes four pieces, making it suitable for woodworking applications requiring sharp and reliable blades.
Type HSS plane blade
Dim (L x W) 30 mm x 410 mm
Length 30mm
Suited for brand Holzmann
Width 410mm

Reviews

Be the first to submit a review

Trustpilot