Holzmann 10000650 Machine HSS Plane Blade 35x530mm 4 Pieces

MPN
10000650
EAN-13
9120058373015
Order Code
09-3579
Country of Origin
Austria
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £143.28
10+ £139.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Holzmann Maschinen produces HSS plane blades with a length of 35 mm and a width of 530 mm. These durable blades are ideal for precision woodworking tasks. The set includes four pieces, suitable for professional and hobbyist carpenters.
Type HSS plane blade
Dim (L x W) 35 mm x 530 mm
Length 35mm
Suited for brand Holzmann
Width 530mm

Reviews

Be the first to submit a review

Trustpilot