HN Power SIM1-0503-SIL4 DC/DC Converter 5V DC In, 3V DC Out 300mA |
59-2305
|
|
|
1+ £3.78
Price per unit Ex VAT
|
3v |
11.3 x 6 x 10mm |
11.3 x 6 x 10mm |
SIM1-0503-SIL4 |
|
1W |
HN Power SIM1-0505-SIL4 DC/DC Converter 5V DC In, 5V DC Out 200mA |
59-2306
|
|
Despatched within 4 working days - 2 in stock
|
1+ £4.45
Price per unit Ex VAT
|
5v |
11.3 x 6 x 11mm |
11.3 x 6 x 11mm |
SIM1-0505-SIL4 |
|
1W |
HN Power SIM1-0512-SIL4 DC/DC Converter 5V DC In, 12V DC Out 83mA |
59-2307
|
|
|
1+ £4.40
Price per unit Ex VAT
|
|
11.3 x 6 x 12mm |
11.3 x 6 x 12mm |
SIM1-0512-SIL4 |
83ma |
1W |
HN Power SIM1-0524-SIL4 DC/DC Converter 5V DC In, 24V DC Out 42mA |
59-2309
|
|
|
1+ £4.40
Price per unit Ex VAT
|
|
11.3 x 6 x 14mm |
11.3 x 6 x 14mm |
SIM1-0524-SIL4 |
|
1W |
HN Power SIM1-1203-SIL4 DC/DC Converter 12V DC In, 3V DC Out 300mA |
59-2310
|
|
Despatched within 4 working days - 42 in stock
|
1+ £3.78
Price per unit Ex VAT
|
3v |
11.3 x 6 x 15mm |
11.3 x 6 x 15mm |
SIM1-1203-SIL4 |
|
1W |
HN Power SIM1-1205-SIL4 DC/DC Converter 12V DC In, 5V DC Out 200mA |
59-2311
|
|
|
1+ £4.40
Price per unit Ex VAT
|
|
11.3 x 6 x 16mm |
11.3 x 6 x 16mm |
SIM1-1205-SIL4 |
|
1W |
HN Power SIM1-1212-SIL4 DC/DC Converter 12V DC In, 12V DC Out 83mA |
59-2312
|
|
|
1+ £3.78
Price per unit Ex VAT
|
12v |
11.3 x 6 x 17mm |
11.3 x 6 x 17mm |
SIM1-1212-SIL4 |
|
1W |
HN Power SIM1-1215-SIL4 DC/DC Converter 12V DC In, 15V DC Out 66mA |
59-2313
|
|
|
1+ £4.40
Price per unit Ex VAT
|
|
11.3 x 6 x 18mm |
11.3 x 6 x 18mm |
SIM1-1215-SIL4 |
|
1W |
HN Power SIM1-1224-SIL4 DC/DC Converter 12V DC In, 24V DC Out 42mA |
59-2314
|
|
Despatched within 4 working days - 18 in stock
|
1+ £3.78
Price per unit Ex VAT
|
24v |
11.3 x 6 x 19mm |
11.3 x 6 x 19mm |
SIM1-1224-SIL4 |
|
1W |
HN Power SIM1-1505-SIL4 DC/DC Converter 17V DC In, 5V DC Out 200mA |
59-2316
|
|
|
1+ £3.78
Price per unit Ex VAT
|
5v |
11.3 x 6 x 21mm |
11.3 x 6 x 21mm |
SIM1-1505-SIL4 |
|
1W |
HN Power SIM1-2403-SIL4 DC/DC Converter 24V DC In, 3V DC Out 300mA |
59-2319
|
|
Despatched within 4 working days - 5 in stock
|
1+ £4.12
Price per unit Ex VAT
|
3v |
11.3 x 6 x 24mm |
11.3 x 6 x 24mm |
SIM1-2403-SIL4 |
|
1W |
HN Power SIM1-2405-SIL4 DC/DC Converter 24V DC In, 5V DC Out 200mA |
59-2320
|
|
Despatched within 4 working days - 49 in stock
|
1+ £3.78
Price per unit Ex VAT
|
5v |
11.3 x 6 x 25mm |
11.3 x 6 x 25mm |
SIM1-2405-SIL4 |
|
1W |
HN Power SIM1-2412-SIL4 DC/DC Converter 24V DC In, 12V DC Out 83mA |
59-2321
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.45
Price per unit Ex VAT
|
12v |
11.3 x 6 x 26mm |
11.3 x 6 x 26mm |
SIM1-2412-SIL4 |
|
1W |