HN Power HNP90M-190 AC/DC PSU 19V 4.7A 90W Compact for Varied Tasks

MPN
HNP90M-190
Brand
HN Power
EAN-13
4024559360480
Order Code
09-3573
Country of Origin
China
View Full Product Range (9)

Discontinued


The HN Power HNP90M-190 is a fixed voltage power supply providing 19 V DC with a current of 4.7 A and a power output of 90 W. This stabilised PSU is ideal for use as a mains adapter or AC/DC bench power supply. It is commonly used in settings requiring reliable, stable power for electronics testing or as a power adapter for various devices.
Type AC/DC bench/mains PSU
Input Voltage 90 - 264V AC
Output Voltage 19V DC
Output Current 4.7A
Power Rating 90W
Cable Length 1.5m
Dimensions (L x W x H) 91 x 88 x 35 mm
Height 35mm
Length 91mm
Max. output current 4.7A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Outputs 1
Weight 360g
Width 88mm

Trustpilot