HN Power HNP90M-120 PSU 12V DC 7A 90W Compact Plug for Various Devices

MPN
HNP90M-120
Brand
HN Power
EAN-13
4024559360473
Order Code
09-3572
Country of Origin
China
View Full Product Range (9)

Discontinued


The HN Power HNP90M-120 is a fixed voltage power supply providing 12 V DC at 7.0 A, delivering a total power of 90 W. It is a stabilised PSU suitable for applications requiring a reliable and consistent power source, such as electronics bench testing and hobby projects. As a versatile AC/DC bench/mains PSU, it ensures efficient power delivery for both professional and personal use.
Type AC/DC bench/mains PSU
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Output Current 7A
Power Rating 90W
Cable Length 1.5m
Dimensions (L x W x H) 91 x 88 x 35 mm
Height 35mm
Length 91mm
Max. output current 7.0A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Outputs 1
Weight 360g
Width 88mm

Trustpilot